Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoCWCP12NK
Newark Part No.02AH0345
Product RangeCWCPNK Series
Technical Datasheet
1,027 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $23.090 |
5+ | $22.690 |
10+ | $22.290 |
25+ | $21.370 |
50+ | $20.730 |
100+ | $20.530 |
250+ | $20.360 |
Price for:Each
Minimum: 1
Multiple: 1
$23.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoCWCP12NK
Newark Part No.02AH0345
Product RangeCWCPNK Series
Technical Datasheet
Plate TypeClosing Plate
Plate MaterialSteel
Plate ColorGrey
For Use WithHammond Wireways and troughs
External Depth - Metric-
External Width - Metric302mm
External Height - Metric302mm
External Depth - Imperial-
External Width - Imperial11.9"
External Height - Imperial11.9"
Product RangeCWCPNK Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Plate Type
Closing Plate
Plate Color
Grey
External Depth - Metric
-
External Height - Metric
302mm
External Width - Imperial
11.9"
Product Range
CWCPNK Series
Plate Material
Steel
For Use With
Hammond Wireways and troughs
External Width - Metric
302mm
External Depth - Imperial
-
External Height - Imperial
11.9"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate