Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoCWCP4NK
Newark Part No.17AC6349
Product RangeCWCPNK Series
Technical Datasheet
1,200 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $5.400 |
| 5+ | $5.240 |
| 10+ | $5.090 |
| 25+ | $5.070 |
Price for:Each
Minimum: 1
Multiple: 1
$5.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoCWCP4NK
Newark Part No.17AC6349
Product RangeCWCPNK Series
Technical Datasheet
Plate TypeClosing Plate
Plate MaterialSteel
Plate Color-
For Use WithHammond 4 x 4 Enclosures
External Depth - Metric26.54mm
External Width - Metric99.06mm
External Height - Metric99.06mm
External Depth - Imperial1.06"
External Width - Imperial3.9"
External Height - Imperial3.9"
Product RangeCWCPNK Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Plate Type
Closing Plate
Plate Color
-
External Depth - Metric
26.54mm
External Height - Metric
99.06mm
External Width - Imperial
3.9"
Product Range
CWCPNK Series
Plate Material
Steel
For Use With
Hammond 4 x 4 Enclosures
External Width - Metric
99.06mm
External Depth - Imperial
1.06"
External Height - Imperial
3.9"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate