Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoCWCP8NK
Newark Part No.31AJ4869
Product RangeCWCPNK Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $12.220 |
| 5+ | $11.970 |
| 10+ | $11.720 |
| 25+ | $11.250 |
| 50+ | $10.900 |
| 100+ | $10.770 |
| 250+ | $10.600 |
Price for:Each
Minimum: 1
Multiple: 1
$12.22
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoCWCP8NK
Newark Part No.31AJ4869
Product RangeCWCPNK Series
Technical Datasheet
Plate TypeClosing Plate
Plate MaterialSteel
Plate ColorGrey
For Use WithHammond Wireways and troughs
External Depth - Metric-
External Width - Metric201mm
External Height - Metric201mm
External Depth - Imperial-
External Width - Imperial7.9"
External Height - Imperial7.9"
Product RangeCWCPNK Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Plate Type
Closing Plate
Plate Color
Grey
External Depth - Metric
-
External Height - Metric
201mm
External Width - Imperial
7.9"
Product Range
CWCPNK Series
Plate Material
Steel
For Use With
Hammond Wireways and troughs
External Width - Metric
201mm
External Depth - Imperial
-
External Height - Imperial
7.9"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate