Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoCWEL1090
Newark Part No.51R2659
Product RangeCWEL90 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $123.910 |
5+ | $121.960 |
10+ | $120.000 |
25+ | $119.010 |
50+ | $118.010 |
100+ | $117.920 |
Price for:Each
Minimum: 1
Multiple: 1
$123.91
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoCWEL1090
Newark Part No.51R2659
Product RangeCWEL90 Series
Technical Datasheet
Raceway / Duct MaterialSteel
Raceway / Duct ColorGray
External Length10mm
External Width-
External Height10mm
Product RangeCWEL90 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Raceway / Duct Material
Steel
External Length
10mm
External Height
10mm
SVHC
No SVHC (25-Jun-2025)
Raceway / Duct Color
Gray
External Width
-
Product Range
CWEL90 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate