Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoCWEL1290G
Newark Part No.31AJ4873
Product RangeCWEL90 Series
Technical Datasheet
9 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $146.370 |
5+ | $137.760 |
10+ | $129.140 |
25+ | $124.840 |
50+ | $122.740 |
Price for:Each
Minimum: 1
Multiple: 1
$146.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoCWEL1290G
Newark Part No.31AJ4873
Product RangeCWEL90 Series
Technical Datasheet
Raceway / Duct MaterialGalvanized Steel
Raceway / Duct ColorNatural
External Length12mm
External Width-
External Height12mm
Product RangeCWEL90 Series
Technical Specifications
Raceway / Duct Material
Galvanized Steel
External Length
12mm
External Height
12mm
SVHC
No SVHC (21-Jan-2025)
Raceway / Duct Color
Natural
External Width
-
Product Range
CWEL90 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate