Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoCWEL845G
Newark Part No.31AJ4880
Product RangeCWEL45 Series
Technical Datasheet
8 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $77.110 |
5+ | $72.570 |
10+ | $68.030 |
25+ | $65.770 |
50+ | $64.650 |
Price for:Each
Minimum: 1
Multiple: 1
$77.11
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoCWEL845G
Newark Part No.31AJ4880
Product RangeCWEL45 Series
Technical Datasheet
Raceway / Duct MaterialGalvanized Steel
Raceway / Duct ColorNatural
External Length8mm
External Width-
External Height8mm
Product RangeCWEL45 Series
Technical Specifications
Raceway / Duct Material
Galvanized Steel
External Length
8mm
External Height
8mm
SVHC
No SVHC (21-Jan-2025)
Raceway / Duct Color
Natural
External Width
-
Product Range
CWEL45 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate