Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoCWJO6
Newark Part No.72J9676
Product RangeCWJ Series
Your Part Number
1,133 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $11.280 |
| 5+ | $10.380 |
| 10+ | $9.470 |
| 25+ | $8.140 |
| 50+ | $8.030 |
| 100+ | $7.900 |
| 250+ | $7.390 |
Price for:Each
Minimum: 1
Multiple: 1
$11.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoCWJO6
Newark Part No.72J9676
Product RangeCWJ Series
Technical Datasheet
Raceway / Duct Material-
Raceway / Duct Color-
External Length6mm
External Width6mm
External Height-
Product RangeCWJ Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Raceway / Duct Material
-
External Length
6mm
External Height
-
SVHC
No SVHC (04-Feb-2026)
Raceway / Duct Color
-
External Width
6mm
Product Range
CWJ Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
