Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoCWSC10120GNK
Newark Part No.31AJ4897
Product RangeCWSC Series
Technical Datasheet
5 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $437.630 |
5+ | $423.030 |
10+ | $415.920 |
25+ | $401.160 |
Price for:Each
Minimum: 1
Multiple: 1
$437.63
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoCWSC10120GNK
Newark Part No.31AJ4897
Product RangeCWSC Series
Technical Datasheet
External Height - Metric254mm
External Width - Metric254mm
Length - Metric3.05m
External Height - Imperial10"
External Width - Imperial10"
Length - Imperial120"
Raceway / Duct ColorNatural
Raceway / Duct MaterialSteel
Product RangeCWSC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
External Height - Metric
254mm
Length - Metric
3.05m
External Width - Imperial
10"
Raceway / Duct Color
Natural
Product Range
CWSC Series
External Width - Metric
254mm
External Height - Imperial
10"
Length - Imperial
120"
Raceway / Duct Material
Steel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate