Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoCWSC1224G
Newark Part No.31AJ4907
Product RangeCWSC Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $150.670 |
5+ | $141.820 |
10+ | $132.950 |
25+ | $128.520 |
50+ | $126.360 |
Price for:Each
Minimum: 1
Multiple: 1
$150.67
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoCWSC1224G
Newark Part No.31AJ4907
Product RangeCWSC Series
Technical Datasheet
External Height - Metric305mm
External Width - Metric305mm
Length - Metric610mm
External Height - Imperial12"
External Width - Imperial12"
Length - Imperial24"
Raceway / Duct ColorNatural
Raceway / Duct MaterialSteel
Product RangeCWSC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
External Height - Metric
305mm
Length - Metric
610mm
External Width - Imperial
12"
Raceway / Duct Color
Natural
Product Range
CWSC Series
External Width - Metric
305mm
External Height - Imperial
12"
Length - Imperial
24"
Raceway / Duct Material
Steel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate