Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoCWSC224G
Newark Part No.31AJ4921
Product RangeCWSC Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $32.370 |
| 5+ | $30.560 |
| 10+ | $28.760 |
| 25+ | $26.960 |
| 50+ | $25.160 |
| 100+ | $24.710 |
| 250+ | $24.270 |
Price for:Each
Minimum: 1
Multiple: 1
$32.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoCWSC224G
Newark Part No.31AJ4921
Product RangeCWSC Series
Technical Datasheet
External Height - Metric64mm
External Width - Metric64mm
Length - Metric610mm
External Height - Imperial2.5"
External Width - Imperial2.5"
Length - Imperial24"
Raceway / Duct ColorNatural
Raceway / Duct MaterialSteel
Product RangeCWSC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
External Height - Metric
64mm
Length - Metric
610mm
External Width - Imperial
2.5"
Raceway / Duct Color
Natural
Product Range
CWSC Series
External Width - Metric
64mm
External Height - Imperial
2.5"
Length - Imperial
24"
Raceway / Duct Material
Steel
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate