Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoCWSC648G
Newark Part No.31AJ4953
Product RangeCWSC Series
Technical Datasheet
12 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $73.800 |
5+ | $69.470 |
10+ | $65.120 |
25+ | $62.950 |
50+ | $61.890 |
Price for:Each
Minimum: 1
Multiple: 1
$73.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoCWSC648G
Newark Part No.31AJ4953
Product RangeCWSC Series
Technical Datasheet
External Height - Metric152mm
External Width - Metric152mm
Length - Metric1.22m
External Height - Imperial6"
External Width - Imperial6"
Length - Imperial48"
Raceway / Duct ColorNatural
Raceway / Duct MaterialSteel
Product RangeCWSC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
External Height - Metric
152mm
Length - Metric
1.22m
External Width - Imperial
6"
Raceway / Duct Color
Natural
Product Range
CWSC Series
External Width - Metric
152mm
External Height - Imperial
6"
Length - Imperial
48"
Raceway / Duct Material
Steel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate