Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoCWST896NK
Newark Part No.27Y0774
Product RangeCWST NK Series
Your Part Number
2 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $357.980 |
| 5+ | $356.110 |
| 10+ | $354.230 |
| 25+ | $353.670 |
Price for:Each
Minimum: 1
Multiple: 1
$357.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoCWST896NK
Newark Part No.27Y0774
Product RangeCWST NK Series
Technical Datasheet
External Height - Metric203mm
External Width - Metric203mm
Length - Metric2.44m
External Height - Imperial8"
External Width - Imperial8"
Length - Imperial96"
Raceway / Duct ColorGray
Raceway / Duct MaterialSteel
Product RangeCWST NK Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Height - Metric
203mm
Length - Metric
2.44m
External Width - Imperial
8"
Raceway / Duct Color
Gray
Product Range
CWST NK Series
External Width - Metric
203mm
External Height - Imperial
8"
Length - Imperial
96"
Raceway / Duct Material
Steel
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
