Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $670.880 |
| 5+ | $670.870 |
Price for:Each
Minimum: 1
Multiple: 1
$670.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoDC4R4436SP
Newark Part No.26AJ5650
Product RangeDC4R Series
Panel TypeSide Panel
Rack U Height44U
Panel MaterialSteel
Body ColorBlack
For Use WithHammond DC4R Series 4-Post Open Frame Racks
External Height - Metric-
External Width - Metric912mm
External Height - Imperial-
External Width - Imperial35.91"
Product RangeDC4R Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Panel Type
Side Panel
Panel Material
Steel
For Use With
Hammond DC4R Series 4-Post Open Frame Racks
External Width - Metric
912mm
External Width - Imperial
35.91"
SVHC
No SVHC (25-Jun-2025)
Rack U Height
44U
Body Color
Black
External Height - Metric
-
External Height - Imperial
-
Product Range
DC4R Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate