Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoDNFC48P
Newark Part No.25H8535
Product RangeDNFC Series
Technical Datasheet
41 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $13.950 |
5+ | $12.720 |
10+ | $11.480 |
25+ | $10.540 |
50+ | $9.850 |
100+ | $9.380 |
Price for:Each
Minimum: 1
Multiple: 1
$13.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoDNFC48P
Newark Part No.25H8535
Product RangeDNFC Series
Technical Datasheet
For Use WithTubeaxial Fans
Voltage Rating115VAC
Fan Side ConnectorRight Angle Plug
Current Rating-
Cable Length48"
Product RangeDNFC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
For Use With
Tubeaxial Fans
Fan Side Connector
Right Angle Plug
Cable Length
48"
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
115VAC
Current Rating
-
Product Range
DNFC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate