Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoDNFC72P
Newark Part No.39C3651
Product RangeDNFC Series
Technical Datasheet
35 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $10.850 |
5+ | $9.910 |
10+ | $8.960 |
25+ | $8.230 |
50+ | $7.700 |
100+ | $7.220 |
Price for:Each
Minimum: 1
Multiple: 1
$10.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoDNFC72P
Newark Part No.39C3651
Product RangeDNFC Series
Technical Datasheet
For Use WithHammond Tube Axial Fans
Voltage Rating300V
Fan Side Connector45° Angle Receptacle
Current Rating-
Cable Length72"
Product RangeDNFC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
For Use With
Hammond Tube Axial Fans
Fan Side Connector
45° Angle Receptacle
Cable Length
72"
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
300V
Current Rating
-
Product Range
DNFC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate