Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoDNMFC
Newark Part No.24B4465
Product RangeDNFC Series
Technical Datasheet
164 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $8.770 |
| 5+ | $8.020 |
| 10+ | $7.260 |
| 25+ | $6.240 |
| 50+ | $6.040 |
| 100+ | $5.830 |
| 250+ | $5.780 |
Price for:Each
Minimum: 1
Multiple: 1
$8.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoDNMFC
Newark Part No.24B4465
Product RangeDNFC Series
Technical Datasheet
For Use WithTube Axial Fans
Voltage Rating300V
Fan Side Connector45° Angle Receptacle
Current Rating-
Cable Length609.6mm
Product RangeDNFC Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Power Management
Technical Specifications
For Use With
Tube Axial Fans
Fan Side Connector
45° Angle Receptacle
Cable Length
609.6mm
SVHC
No SVHC (25-Jun-2025)
Voltage Rating
300V
Current Rating
-
Product Range
DNFC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate