Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $501.340 |
5+ | $498.610 |
10+ | $498.290 |
25+ | $498.200 |
Price for:Each
Minimum: 1
Multiple: 1
$501.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoDNRR70HDKB
Newark Part No.50H3863
Technical Datasheet
Enclosure MaterialSteel
Body ColorBlack
External Height - Metric1.93m
External Width - Metric522mm
External Depth - Metric381mm
External Height - Imperial76.1"
External Width - Imperial20.6"
External Depth - Imperial15"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Material
Steel
External Height - Metric
1.93m
External Depth - Metric
381mm
External Width - Imperial
20.6"
Product Range
-
Body Color
Black
External Width - Metric
522mm
External Height - Imperial
76.1"
External Depth - Imperial
15"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate