Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $59.820 |
5+ | $57.120 |
10+ | $53.530 |
25+ | $51.710 |
50+ | $51.440 |
100+ | $51.180 |
250+ | $50.030 |
Price for:Each
Minimum: 1
Multiple: 1
$59.82
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The DNTB19BK1 is a data networking Tower Bracket constructed of 16-gauge steel with textured black powder paint finish. It is used to stabilize tower PC and servers. The DNTB includes mounting hardware and uses up less than 1RU of mounting space.
- 1U Height
- Designed to fit standard 19" rails
Applications
Industrial
Technical Specifications
Enclosure Material
Steel
External Width - Metric
483mm
External Height - Imperial
1.75"
Product Range
-
External Height - Metric
44.45mm
For Use With
Rack Cabinets
External Width - Imperial
19"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate