Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoDTS3141A115LG
Newark Part No.60K9425
Product RangeDTS Series
Technical Datasheet
2 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $3,553.390 |
Price for:Each
Minimum: 1
Multiple: 1
$3,553.39
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoDTS3141A115LG
Newark Part No.60K9425
Product RangeDTS Series
Technical Datasheet
Product RangeDTS Series
Enclosure MaterialGalvanized Steel
Cooling Capacity4100BTU
External Height - Metric748.17mm
External Width - Metric395mm
External Depth - Metric292.18mm
External Height - Imperial29.46"
External Width - Imperial15.55"
External Depth - Imperial11.5"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
DTS Series
Cooling Capacity
4100BTU
External Width - Metric
395mm
External Height - Imperial
29.46"
External Depth - Imperial
11.5"
Enclosure Material
Galvanized Steel
External Height - Metric
748.17mm
External Depth - Metric
292.18mm
External Width - Imperial
15.55"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate