Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoDTS3641CA230LG
Newark Part No.95AJ5945
Product RangeDTS Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $8,491.430 |
Price for:Each
Minimum: 1
Multiple: 1
$8,491.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoDTS3641CA230LG
Newark Part No.95AJ5945
Product RangeDTS Series
Technical Datasheet
Product RangeDTS Series
Enclosure MaterialGalvanized Steel
Cooling Capacity25181BTU
External Height - Metric1.5m
External Width - Metric401mm
External Depth - Metric409mm
External Height - Imperial57.2"
External Width - Imperial15.8"
External Depth - Imperial16.1"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
DTS Series
Cooling Capacity
25181BTU
External Width - Metric
401mm
External Height - Imperial
57.2"
External Depth - Imperial
16.1"
Enclosure Material
Galvanized Steel
External Height - Metric
1.5m
External Depth - Metric
409mm
External Width - Imperial
15.8"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate