
| Quantity | Price |
|---|---|
| 1+ | $194.830 |
| 5+ | $166.540 |
| 10+ | $165.090 |
Product Information
Product Overview
The EJ12146 is a mild steel Junction Box designed to enclose electrical and/or electronic equipment and protect against harsh environments. It is suitable for use as instrument enclosures, electric, hydraulic or pneumatic control housings, electrical junction boxes or terminal wiring enclosures. Impressive styling features make the Eclipse Junior a suitable addition to any high-tech equipment installation. A bonding stud is provided on the door and a grounding stud is provided on the enclosure. The cover and enclosure are finished with a recoatable powder inside and out with of ANSI 61 smooth grey.
- NEMA-3R, 4, 12, 13 Protection rating
- 16 Gauge formed steel body and cover
- Smooth, continuously welded seams without knockouts, cut-outs or holes
- Formed lip on enclosure to exclude flowing liquids and contaminants
- 14AWG Gauge welded brackets provide for enclosure mounting
- Continuously hinged cover has 304 stainless steel hinges and provides 180° opening
- Door latches feature the added safety of quarter turn slot requiring use of tool for opening
- Quarter turn latches formed from black zinc die-cast
- Seamless poured-in place gasket
- Models larger than 4"x4" include a removable 14AWG gauge galvanized inner panel
- Internal threaded weld studs are provided for mounting inner panels
- Provided with grounding and panel mounting hardware
Applications
Industrial
Technical Specifications
Electrical / Industrial
304.8mm
152mm
Gray
12"
6"
No SVHC (04-Feb-2026)
Steel
356mm
IP66
NEMA 3R, 4, 12, 13
14"
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
