Print Page
Image is for illustrative purposes only. Please refer to product description.
67 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $573.610 |
| 5+ | $557.050 |
Price for:Each
Minimum: 1
Multiple: 1
$573.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoEJ14128SS
Newark Part No.50H3916
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric355.6mm
External Width - Metric305mm
External Depth - Metric203mm
IP RatingIP66
Body ColorNatural
NEMA RatingNEMA 3R, 4, 4X, 12, 13
External Height - Imperial14"
External Width - Imperial12"
External Depth - Imperial8"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The EJ14128SS is a stainless steel Junction Box designed for use as instrument enclosures, electric, hydraulic or pneumatic control housings, electrical junction boxes or terminal wiring enclosures. It provides protection where equipment may be hosed down or otherwise be very wet or in specific applications where corrosion may be a problem. A bonding stud is provided on the door and a grounding stud is provided on the enclosure. The cover and enclosure are natural stainless steel with a smooth brushed finish and removable inner panel is unpainted galvanized steel.
- NEMA-3R, 4, 4X, 12 and 13 Protection rating
- 16 Gauge 304 stainless steel body and cover
- Smooth, continuously welded seams without knockouts, cut-outs or holes
- Formed lip on enclosure to exclude flowing liquids and contaminants
- 14 Gauge welded brackets provide for enclosure mounting
- Continuously hinged cover has stainless steel hinges and provides 180° opening
- Door latches feature the added safety of quarter turn slot requiring use of tool for opening
- Seamless poured-in place gasket
- Models larger than 4"x4" include a removable 14AWG gauge galvanized inner panel
- Tapped studs are provided for mounting inner panels
- Grounding and panel mounting hardware provided
Applications
Industrial
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
355.6mm
External Depth - Metric
203mm
Body Color
Natural
External Height - Imperial
14"
External Depth - Imperial
8"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Steel
External Width - Metric
305mm
IP Rating
IP66
NEMA Rating
NEMA 3R, 4, 4X, 12, 13
External Width - Imperial
12"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate