
Need more?
| Quantity | Price |
|---|---|
| 1+ | $113.170 |
| 5+ | $96.260 |
| 10+ | $90.540 |
| 25+ | $89.920 |
Product Information
Product Overview
The EJ884 is a gray (ANSI 61) type-4 Junction Box made of mild steel with recoatable powder finish. It is features with a continuous hinge door with quarter turn. The Eclipse Junior series junction box is designed to enclose electrical and/or electronic equipment and protect against harsh, industrial environments. For use as instrument enclosures, electric, hydraulic or pneumatic control housings, electrical junction boxes or terminal wiring enclosures. Impressive styling features make the Eclipse Junior a suitable addition to any high-tech equipment installation. Smooth, continuously welded seams without knockouts, cutouts or holes. Continuously hinged cover has 304 stainless steel hinges and provides 180° opening. Door latches feature the added safety of quarter turn slot requiring use of tool for opening. Internal threaded weld studs are provided for mounting inner panels. A bonding stud is provided on the door and a grounding stud is provided on the enclosure.
- Formed lip on enclosure to exclude flowing liquids and contaminants
- Body and cover are formed from 16-gauge steel
- 14-gauge welded brackets provide for enclosure mounting
- Quarter turn latches formed from black zinc die-cast
- Seamless poured-in place gasket
- Models larger than 4 x 4" include a removable 14-gauge galvanized inner panel
- Grounding and panel mounting hardware provided
Applications
Power Management, Industrial
Technical Specifications
Electrical / Industrial
203.2mm
102mm
Gray
8"
4"
No SVHC (04-Feb-2026)
Steel
203mm
IP66
NEMA 3R, 4, 12, 13
8"
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
