Quantity | Price |
---|---|
1+ | $971.400 |
5+ | $962.260 |
10+ | $961.280 |
Product Information
Product Overview
EN4SD48308GY is an Eclipse series Type 4 mild steel wall mount enclosure with hinge door with quarter turn/handle. It is designed to enclose electrical and/or electronic equipment and protect against harsh, industrial environments for wall mount applications. It has impressive styling features like hidden hinges, attractive latching systems make the Eclipse a suitable addition to any high-tech equipment installation. Complies with UL 508A Type 3R, 4, and 12, CSA Type 3R, 4, and 12. It also complies with IEC 60529, IP66, NEMA Type 3R/4/1. Door stiffeners are provided where required for increased strength and rigidity - designed to also permit additional mounting options. Doors may be easily removed for modifications and are interchangeable.
- ANSI 61 grey color
- Type B has handle with 3 point latching
- Dimension is 48inch x 30inch x 8inch (H x W x D)
- Cover and enclosure are phosphatized and finished with recoatable powder inside
- Smooth, continuously welded seams ground smooth
- Formed lip on enclosure to exclude flowing liquids and contaminants
- Seamless poured-in place gasket, collar studs provided for mounting inner panel
- Bonding stud provided on door and grounding stud installed in enclosure
- Hinges are constructed from 304 stainless steel
- Hinge pins are stainless steel
Contents
Wall mount enclosure, Hardware kit (panel mounting nuts and sealing washers).
Technical Specifications
Electrical / Industrial
1.22m
203mm
Gray
48"
8"
No SVHC (25-Jun-2025)
Steel
762mm
IP66
NEMA 3R, 4, 12
30"
EN4SD Series
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate