Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $66.240 |
| 5+ | $58.260 |
| 10+ | $55.050 |
| 25+ | $55.020 |
| 50+ | $51.530 |
Price for:Each
Minimum: 1
Multiple: 1
$66.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoEP2020
Newark Part No.16F1969
Technical Datasheet
Panel TypeInner Panel
Panel MaterialSteel
Body ColorWhite
For Use WithWall-Mount Enclosures, Eclipse Series
External Height - Metric462mm
External Width - Metric462mm
External Height - Imperial18.2"
External Width - Imperial18.2"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The EP2020 is an Inner Panel made of 12-gauge steel. This EP-series panel has larger than standard NEMA panel used in same sized enclosure, larger sizes have 2 or 4 formed flanges for added strength and finished in white or unpainted galvanized.
- Slotted corner design for easier mounting
Applications
Industrial
Technical Specifications
Panel Type
Inner Panel
Body Color
White
External Height - Metric
462mm
External Height - Imperial
18.2"
Product Range
-
Panel Material
Steel
For Use With
Wall-Mount Enclosures, Eclipse Series
External Width - Metric
462mm
External Width - Imperial
18.2"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate