Print Page
Image is for illustrative purposes only. Please refer to product description.
602 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $119.360 |
5+ | $101.960 |
10+ | $95.520 |
Price for:Each
Minimum: 1
Multiple: 1
$119.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoEP3024
Newark Part No.24B4527
Technical Datasheet
Panel TypeInner Panel
Panel MaterialSteel
Body ColorWhite
For Use WithWall-Mount Enclosures, Eclipse Series
External Height - Metric716mm
External Width - Metric564mm
External Height - Imperial28.2"
External Width - Imperial22.2"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Panel Type
Inner Panel
Body Color
White
External Height - Metric
716mm
External Height - Imperial
28.2"
Product Range
-
Panel Material
Steel
For Use With
Wall-Mount Enclosures, Eclipse Series
External Width - Metric
564mm
External Width - Imperial
22.2"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate