Print Page
Image is for illustrative purposes only. Please refer to product description.

198 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $170.660 |
| 5+ | $155.700 |
| 10+ | $153.240 |
| 25+ | $153.180 |
| 50+ | $153.100 |
Price for:Each
Minimum: 1
Multiple: 1
$170.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoEP3630
Newark Part No.24B4532
Technical Datasheet
Panel TypeInner Panel
Panel MaterialSteel
Body Color-
For Use WithEclipse Series Enclosures
External Height - Metric716mm
External Width - Metric867.9mm
External Height - Imperial28.2"
External Width - Imperial34.2"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Inner Panel
Body Color
-
External Height - Metric
716mm
External Height - Imperial
28.2"
Product Range
-
Panel Material
Steel
For Use With
Eclipse Series Enclosures
External Width - Metric
867.9mm
External Width - Imperial
34.2"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
