Print Page
95 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $64.480 |
| 5+ | $61.930 |
| 10+ | $60.890 |
| 25+ | $59.750 |
| 50+ | $58.460 |
| 100+ | $57.770 |
| 250+ | $57.360 |
Price for:Each
Minimum: 1
Multiple: 1
$64.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoEPG2012
Newark Part No.60K9526
Product RangeEP Series
Technical Datasheet
Panel TypeInner Panel
Panel MaterialGalvanized Steel
Body ColorNatural
For Use WithHammond Eclipse Series 20" x 12" Enclosures
External Height - Metric462mm
External Width - Metric259mm
External Height - Imperial18.2"
External Width - Imperial10.2"
Product RangeEP Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Panel Type
Inner Panel
Body Color
Natural
External Height - Metric
462mm
External Height - Imperial
18.2"
Product Range
EP Series
Panel Material
Galvanized Steel
For Use With
Hammond Eclipse Series 20" x 12" Enclosures
External Width - Metric
259mm
External Width - Imperial
10.2"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate