Print Page
3 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $174.850 |
5+ | $156.550 |
10+ | $153.630 |
Price for:Each
Minimum: 1
Multiple: 1
$174.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoEPG2448
Newark Part No.51R3175
Product RangeEP Series
Technical Datasheet
Panel TypeInner Panel
Panel MaterialGalvanized Steel
Body ColorNatural
For Use WithHammond Eclipse Series 24" x 48" Enclosures
External Height - Metric564mm
External Width - Metric1.17m
External Height - Imperial22.2"
External Width - Imperial46.2"
Product RangeEP Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Panel Type
Inner Panel
Body Color
Natural
External Height - Metric
564mm
External Height - Imperial
22.2"
Product Range
EP Series
Panel Material
Galvanized Steel
For Use With
Hammond Eclipse Series 24" x 48" Enclosures
External Width - Metric
1.17m
External Width - Imperial
46.2"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate