Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoESP3624
Newark Part No.24B4598
Product RangeEclipse ESP Series
Technical Datasheet
1 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $242.610 |
5+ | $242.140 |
10+ | $239.850 |
25+ | $238.910 |
50+ | $237.620 |
Price for:Each
Minimum: 1
Multiple: 1
$242.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoESP3624
Newark Part No.24B4598
Product RangeEclipse ESP Series
Technical Datasheet
Panel TypeSwing Panel
Panel MaterialSteel
Body ColorWhite
For Use WithHammond Eclipse Series 36" x 24" Enclosures
External Height - Metric862.1mm
External Width - Metric569.5mm
External Height - Imperial33.94"
External Width - Imperial22.42"
Product RangeEclipse ESP Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Panel Type
Swing Panel
Body Color
White
External Height - Metric
862.1mm
External Height - Imperial
33.94"
Product Range
Eclipse ESP Series
Panel Material
Steel
For Use With
Hammond Eclipse Series 36" x 24" Enclosures
External Width - Metric
569.5mm
External Width - Imperial
22.42"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate