Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoFSRA
Newark Part No.44Y7887
Product RangeFSRA Series
Technical Datasheet
9 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $37.030 |
5+ | $34.510 |
10+ | $32.920 |
25+ | $31.340 |
50+ | $30.270 |
100+ | $30.110 |
250+ | $29.950 |
Price for:Each
Minimum: 1
Multiple: 1
$37.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoFSRA
Newark Part No.44Y7887
Product RangeFSRA Series
Technical Datasheet
Enclosure MaterialSteel
External Height - Metric43.69mm
External Width - Metric15mm
For Use WithHammond RF, RZVS, RASC Series Fixed Shelves & RASA Series Angle Supports
External Height - Imperial1.72"
External Width - Imperial0.59"
Product RangeFSRA Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Material
Steel
External Width - Metric
15mm
External Height - Imperial
1.72"
Product Range
FSRA Series
External Height - Metric
43.69mm
For Use With
Hammond RF, RZVS, RASC Series Fixed Shelves & RASA Series Angle Supports
External Width - Imperial
0.59"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate