Print Page
2 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $448.470 |
5+ | $422.680 |
10+ | $422.680 |
25+ | $422.670 |
Price for:Each
Minimum: 1
Multiple: 1
$448.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
No. of Fans
6
Power Rating
80W
Bearing Type
Ball Bearing
SVHC
No SVHC (21-Jan-2025)
Supply Voltage
220VAC
Fan Flow Rate
600CFM
Product Range
FT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate