Print Page
3 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $73.240 |
| 5+ | $68.670 |
| 10+ | $64.090 |
| 25+ | $62.950 |
| 50+ | $61.800 |
| 100+ | $60.890 |
Price for:Each
Minimum: 1
Multiple: 1
$73.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoGP134LG
Newark Part No.27Y1566
Product RangeGP Series
Technical Datasheet
Plate TypeCable Entry Gland
Plate MaterialSteel
Plate ColorGrey
For Use WithHammond Enclosures
External Depth - Metric-
External Width - Metric90mm
External Height - Metric330mm
External Depth - Imperial-
External Width - Imperial3.56"
External Height - Imperial13"
Product RangeGP Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Plate Type
Cable Entry Gland
Plate Color
Grey
External Depth - Metric
-
External Height - Metric
330mm
External Width - Imperial
3.56"
Product Range
GP Series
Plate Material
Steel
For Use With
Hammond Enclosures
External Width - Metric
90mm
External Depth - Imperial
-
External Height - Imperial
13"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate