Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoGP1507GY
Newark Part No.27Y1568
Product RangeGPM Series
Technical Datasheet
23 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $106.990 |
| 5+ | $104.590 |
| 10+ | $101.510 |
| 25+ | $100.670 |
| 50+ | $99.930 |
| 100+ | $99.630 |
Price for:Each
Minimum: 1
Multiple: 1
$106.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoGP1507GY
Newark Part No.27Y1568
Product RangeGPM Series
Technical Datasheet
Plate TypeCable Entry Gland
Plate MaterialSteel
Plate ColorGrey
For Use WithHammond Enclosures
External Depth - Metric-
External Width - Metric191mm
External Height - Metric381mm
External Depth - Imperial-
External Width - Imperial7.5"
External Height - Imperial15"
Product RangeGPM Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Plate Type
Cable Entry Gland
Plate Color
Grey
External Depth - Metric
-
External Height - Metric
381mm
External Width - Imperial
7.5"
Product Range
GPM Series
Plate Material
Steel
For Use With
Hammond Enclosures
External Width - Metric
191mm
External Depth - Imperial
-
External Height - Imperial
15"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate