Print Page
1 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3,321.100 |
Price for:Each
Minimum: 1
Multiple: 1
$3,321.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoH13042U42BK
Newark Part No.37AC2637
Product RangeH1 Series
Technical Datasheet
Cabinet TypeServer
Product RangeH1 Series
Rack U Height42U
External Height - Imperial80.37"
External Width - Imperial30"
External Depth - Imperial43.91"
Enclosure MaterialSteel
External Height - Metric2.04m
External Width - Metric762mm
External Depth - Metric1.12m
Panel Space Height - Imperial73.5"
Panel Space Height - Metric1.87m
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cabinet Type
Server
Rack U Height
42U
External Width - Imperial
30"
Enclosure Material
Steel
External Width - Metric
762mm
Panel Space Height - Imperial
73.5"
SVHC
No SVHC (25-Jun-2025)
Product Range
H1 Series
External Height - Imperial
80.37"
External Depth - Imperial
43.91"
External Height - Metric
2.04m
External Depth - Metric
1.12m
Panel Space Height - Metric
1.87m
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate