Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $4,100.030 |
Price for:Each
Minimum: 1
Multiple: 1
$4,100.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoH13152U42WH
Newark Part No.26AJ6738
Product RangeH1 Series
Technical Datasheet
Cabinet TypeServer
Product RangeH1 Series
Rack U Height52U
External Height - Imperial97.9"
External Width - Imperial31.5"
External Depth - Imperial43.91"
Enclosure MaterialSteel
External Height - Metric2.49m
External Width - Metric800mm
External Depth - Metric1.12m
Panel Space Height - Imperial91"
Panel Space Height - Metric2.31m
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cabinet Type
Server
Rack U Height
52U
External Width - Imperial
31.5"
Enclosure Material
Steel
External Width - Metric
800mm
Panel Space Height - Imperial
91"
SVHC
No SVHC (25-Jun-2025)
Product Range
H1 Series
External Height - Imperial
97.9"
External Depth - Imperial
43.91"
External Height - Metric
2.49m
External Depth - Metric
1.12m
Panel Space Height - Metric
2.31m
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate