Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $95.130 |
| 5+ | $95.120 |
| 10+ | $94.680 |
| 25+ | $94.230 |
| 50+ | $93.380 |
| 100+ | $93.260 |
Price for:Each
Minimum: 1
Multiple: 1
$95.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoH1TR30WH
Newark Part No.26AJ6673
Product RangeH1 Series
Panel TypeTop Panel
Rack U Height9U
Panel MaterialMild Steel
Body ColorWhite
For Use WithHammond H1 Series Data Center Server Cabinets
External Height - Metric504mm
External Width - Metric749mm
External Height - Imperial19.82"
External Width - Imperial29.5"
Product RangeH1 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Panel Type
Top Panel
Panel Material
Mild Steel
For Use With
Hammond H1 Series Data Center Server Cabinets
External Width - Metric
749mm
External Width - Imperial
29.5"
SVHC
No SVHC (25-Jun-2025)
Rack U Height
9U
Body Color
White
External Height - Metric
504mm
External Height - Imperial
19.82"
Product Range
H1 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate