Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoHCM192BK
Newark Part No.27Y1605
Product RangeHCM Series
Technical Datasheet
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $193.890 |
5+ | $173.130 |
10+ | $160.740 |
25+ | $139.890 |
50+ | $125.740 |
100+ | $116.670 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$193.89
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoHCM192BK
Newark Part No.27Y1605
Product RangeHCM Series
Technical Datasheet
Accessory TypeHorizontal Lacing Strip
Thread Size - Metric-
Thread Size - Imperial-
For Use With19" Rack Cabinets
Product RangeHCM Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Horizontal Lacing Strip
Thread Size - Imperial
-
Product Range
HCM Series
Thread Size - Metric
-
For Use With
19" Rack Cabinets
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate