Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $184.720 |
5+ | $184.720 |
10+ | $184.720 |
25+ | $184.710 |
50+ | $184.710 |
Price for:Each
Minimum: 1
Multiple: 1
$184.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoHCR20SZPL
Newark Part No.01T1725
Product RangeHMER Series
Accessory TypeCombination Rail
Length1.89m
Height49mm
Width90mm
Rail Material-
Fixing Centers-
Product RangeHMER Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Combination Rail
Length
1.89m
Width
90mm
Fixing Centers
-
SVHC
No SVHC (25-Jun-2025)
For Use With
Hammond HME Series Modular Freestanding Enclosures
Height
49mm
Rail Material
-
Product Range
HMER Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate