Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoHDME20610BK
Newark Part No.27Y1618
Product RangeHDME Series
Technical Datasheet
21 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $4,679.580 |
Price for:Each
Minimum: 1
Multiple: 1
$4,679.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoHDME20610BK
Newark Part No.27Y1618
Product RangeHDME Series
Technical Datasheet
Cabinet TypeServer
Product RangeHDME Series
Rack U Height42U
External Height - Imperial81.14"
External Width - Imperial23.62"
External Depth - Imperial39.37"
Enclosure MaterialSteel
External Height - Metric2060.95mm
External Width - Metric599.95mm
External Depth - Metric999.99mm
Panel Space Height - Imperial75.04"
Panel Space Height - Metric1906.02mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cabinet Type
Server
Rack U Height
42U
External Width - Imperial
23.62"
Enclosure Material
Steel
External Width - Metric
599.95mm
Panel Space Height - Imperial
75.04"
SVHC
No SVHC (21-Jan-2025)
Product Range
HDME Series
External Height - Imperial
81.14"
External Depth - Imperial
39.37"
External Height - Metric
2060.95mm
External Depth - Metric
999.99mm
Panel Space Height - Metric
1906.02mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate