Print Page
Image is for illustrative purposes only. Please refer to product description.
118 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $71.120 |
5+ | $68.720 |
10+ | $66.080 |
25+ | $64.130 |
50+ | $63.430 |
100+ | $62.810 |
Price for:Each
Minimum: 1
Multiple: 1
$71.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoHJ643LP
Newark Part No.27Y1640
Product RangeHJ Series
Enclosure TypeJunction Box
Enclosure MaterialSteel
External Height - Metric152mm
External Width - Metric102mm
External Depth - Metric76mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 3R, 4, 12, 13
External Height - Imperial6"
External Width - Imperial4"
External Depth - Imperial3"
Product RangeHJ Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
152mm
External Depth - Metric
76mm
Body Color
Gray
External Height - Imperial
6"
External Depth - Imperial
3"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Steel
External Width - Metric
102mm
IP Rating
IP66
NEMA Rating
NEMA 3R, 4, 12, 13
External Width - Imperial
4"
Product Range
HJ Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate