Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerHAMMOND
Manufacturer Part NoHLP6UBK
Newark Part No.27Y1644
Product RangeHLP Series
Rack U Height6U
Enclosure MaterialSteel
Body ColorBlack
External Height - Metric787mm
External Width - Metric699mm
External Depth - Metric382mm
External Height - Imperial31"
External Width - Imperial27.5"
External Depth - Imperial15.05"
Panel Space Height - Metric-
Product RangeHLP Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Rack U Height
6U
Body Color
Black
External Width - Metric
699mm
External Height - Imperial
31"
External Depth - Imperial
15.05"
Product Range
HLP Series
Enclosure Material
Steel
External Height - Metric
787mm
External Depth - Metric
382mm
External Width - Imperial
27.5"
Panel Space Height - Metric
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate