Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $456.250 |
5+ | $445.940 |
10+ | $439.090 |
25+ | $428.830 |
Price for:Each
Minimum: 1
Multiple: 1
$456.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoHMEP2010
Newark Part No.27Y3230
Panel TypeInner Panel
Rack U Height-
Panel MaterialGalvanized Steel
Body ColorNatural
External Height - Metric1.9m
External Width - Metric899mm
External Height - Imperial74.65"
External Width - Imperial35.39"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Panel Type
Inner Panel
Panel Material
Galvanized Steel
External Height - Metric
1.9m
External Height - Imperial
74.65"
SVHC
No SVHC (21-Jan-2025)
Rack U Height
-
Body Color
Natural
External Width - Metric
899mm
External Width - Imperial
35.39"
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate