Print Page
Image is for illustrative purposes only. Please refer to product description.
664 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $29.130 |
5+ | $28.180 |
10+ | $27.220 |
25+ | $25.580 |
50+ | $24.630 |
Price for:Each
Minimum: 1
Multiple: 1
$29.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoHP100SS
Newark Part No.88F5145
Technical Datasheet
Plug Hole Dia - Imperial1.88"
Plug Hole Dia - Metric47.752mm
IP Rating-
NEMA Rating-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Plug Hole Dia - Imperial
1.88"
IP Rating
-
Product Range
-
Plug Hole Dia - Metric
47.752mm
NEMA Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate