Print Page
Image is for illustrative purposes only. Please refer to product description.
64 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $57.090 |
5+ | $56.600 |
10+ | $56.100 |
25+ | $54.630 |
50+ | $53.280 |
100+ | $52.690 |
250+ | $52.400 |
Price for:Each
Minimum: 1
Multiple: 1
$57.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoHP400PCGY
Newark Part No.27Y3311
Product RangeHPN4PC Series
Plug Hole Dia - Imperial4.75"
Plug Hole Dia - Metric121mm
IP Rating-
NEMA RatingNEMA 1, 3, 3R, 4, 4X
Product RangeHPN4PC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Plug Hole Dia - Imperial
4.75"
IP Rating
-
Product Range
HPN4PC Series
Plug Hole Dia - Metric
121mm
NEMA Rating
NEMA 1, 3, 3R, 4, 4X
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate