Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $572.330 |
5+ | $568.670 |
10+ | $567.620 |
Price for:Each
Minimum: 1
Multiple: 1
$572.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoHPB1165
Newark Part No.27Y3289
Product RangeHMEPL Series
Base TypeSolid Base
Base Material-
Base ColorBlack
For Use WithHammond HME Series Modular Freestanding Enclosures
External Depth - Metric460mm
External Width - Metric1.6m
External Height - Metric100mm
External Depth - Imperial18.13"
External Width - Imperial63.13"
External Height - Imperial3.94"
Product RangeHMEPL Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Base Type
Solid Base
Base Color
Black
External Depth - Metric
460mm
External Height - Metric
100mm
External Width - Imperial
63.13"
Product Range
HMEPL Series
Base Material
-
For Use With
Hammond HME Series Modular Freestanding Enclosures
External Width - Metric
1.6m
External Depth - Imperial
18.13"
External Height - Imperial
3.94"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate