Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $226.790 |
5+ | $225.970 |
10+ | $225.180 |
25+ | $225.130 |
50+ | $224.980 |
Price for:Each
Minimum: 1
Multiple: 1
$226.79
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoHPLD28
Newark Part No.01T1908
Panel TypeSide Panel
Panel MaterialSteel
Body ColorBlack
External Height - Metric195mm
External Width - Metric721mm
External Height - Imperial7.69"
External Width - Imperial28.4"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Panel Type
Side Panel
Body Color
Black
External Width - Metric
721mm
External Width - Imperial
28.4"
Panel Material
Steel
External Height - Metric
195mm
External Height - Imperial
7.69"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate