Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $264.170 |
5+ | $259.690 |
10+ | $256.890 |
25+ | $254.460 |
50+ | $252.360 |
Price for:Each
Minimum: 1
Multiple: 1
$264.17
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoHSIP166
Newark Part No.27Y3339
Product RangeHMESIP Series
Panel TypeInner Panel
Rack U Height-
Panel MaterialGalvanized Steel
Body Color-
For Use WithHammond HME Series Modular Freestanding Enclosures
External Height - Metric1.343m
External Width - Metric475mm
External Height - Imperial52.87"
External Width - Imperial18.7"
Product RangeHMESIP Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Panel Type
Inner Panel
Panel Material
Galvanized Steel
For Use With
Hammond HME Series Modular Freestanding Enclosures
External Width - Metric
475mm
External Width - Imperial
18.7"
SVHC
No SVHC (21-Jan-2025)
Rack U Height
-
Body Color
-
External Height - Metric
1.343m
External Height - Imperial
52.87"
Product Range
HMESIP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate