Quantity | Price |
---|---|
1+ | $1,377.050 |
5+ | $1,345.950 |
Product Information
Product Overview
HW24208SSHK is a HWSSHK series, Type 4X stainless steel wall-mount enclosure. It is designed to enclose electrical and/or electronic equipment and protect it against harsh industrial environments. This enclosure provides a high level of protection in situations where equipment may be hosed down or exposed to wet conditions, addressing concerns about corrosion. It is ideal for use in processing plants, utilities, outdoor municipal sites, or petrochemical locations where secure yet accessible protection is required. It meets the following standards: UL 508A Type 3R, 4, 4X, and 12; CSA Type 3R, 4, 4X, and 12; and complies with NEMA 3R, 4, 4X, 12, and 13, as well as IEC 60529, IP 66.
- Continuously welded seams ground smooth
- Formed lip on enclosure to exclude flowing liquids and contaminants
- 316 Stainless pad lockable handle with 3 point roller latching system secures door
- Stainless steel continuous hinge on door may be removed by pulling the stainless steel hinge pin
- Seamless poured-in place gasket, collar studs provided for mounting inner panel
- Bonding stud provided on door and grounding stud installed in enclosure
- Cover and enclosure are natural stainless steel with smooth brushed finish
- Dimension is (H x W x D) is 24 x 20 x 8inch
Technical Specifications
Wall Mount
610mm
203mm
Natural
24"
8"
No SVHC (25-Jun-2025)
304 Stainless Steel
508mm
IP66
NEMA 3R, 4, 4X, 12, 13
20"
HWSSHK Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate