Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $142.210 |
5+ | $133.940 |
10+ | $128.570 |
25+ | $128.120 |
50+ | $127.730 |
100+ | $127.700 |
Price for:Each
Minimum: 1
Multiple: 1
$142.21
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoHWC3027USR
Newark Part No.26AJ6567
Product RangeHWC Series
Accessory TypeMounting Rail
Length1.2m
Height92mm
Width51mm
Rail MaterialSteel
Fixing Centers-
Product RangeHWC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Mounting Rail
Length
1.2m
Width
51mm
Fixing Centers
-
SVHC
No SVHC (25-Jun-2025)
For Use With
Hammond HWC Series Swing-Out Sectional Wall Mount Rack Cabinets
Height
92mm
Rail Material
Steel
Product Range
HWC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate